| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN10-8R-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 13.5 mm, .53 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-156 |
| SKU: | PANPN10-8R-L |
PN10-8R-L
Specifications
Detailed Description
Enhance your electrical connections with our durable Ring Terminal for 12-10 AWG wires. Featuring a #8 stud size and nylon insulation, it ensures secure and reliable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it meets high standards for safety and efficiency. Constructed with copper and nylon insulation, it offers excellent conductivity and protection. The tin-plated finish adds corrosion resistance, while the Insulation Grip Sleeve design provides added convenience during installation. RoHS compliant and packaged for convenience, this Ring Terminal is a must-have for various industrial and DIY projects. Elevate your wiring tasks with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN10-8R-D | Ring Terminal, 12 “ 10 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||


