| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN12-10HDR-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 13.5 mm, .53 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPN12-10HDR-2K |
PN12-10HDR-2K
Specifications
Detailed Description
Enhance your electrical connections with our Heavy Duty Ring Terminal. Designed for durability, this terminal features a nylon insulation and a metal grip sleeve, ensuring secure attachment. Suitable for 16-12 AWG wires with a #10 stud size, it offers reliable performance. With a maximum operating temperature of 105 °C and a voltage rating of 600V, it meets industry standards for safety. The copper construction with tin plating provides excellent conductivity and corrosion resistance. Perfect for various applications, this RoHS-compliant terminal is a must-have for any wiring project. Elevate your connections with this high-quality accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||

