PN12-14HDR-L

Heilind Number:PANPN12-14HDR-L
Manufacturer:Panduit
Manufacturer Number:PN12-14HDR-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16-12 AWG, 1/4" stud size, heavy duty, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN12-14HDR-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:.6 kV, 600 V
Material:Copper
Insulation Material:Nylon
Barrel Length:.62 in, 15.7 mm
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN12-14HDR-L

Detailed Description

Enhance your electrical connections with our 16-12 AWG Ring Terminal. Featuring a 1/4" stud size and heavy-duty construction, it ensures secure attachment in various applications. The nylon insulation provides added safety, while its 600V voltage rating and 105°C maximum operating temperature guarantee reliable performance. Made of high-quality copper with a tin-plated finish, this terminal offers excellent conductivity and corrosion resistance. Its Insulation Grip Sleeve barrel type and RoHS compliance further enhance its durability and environmental friendliness. Perfect for professional electricians and DIY enthusiasts alike, this Ring Terminal is a must-have for your toolkit.