| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN12-56HDR-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 15.7 mm, .62 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPN12-56HDR-L |
PN12-56HDR-L
Specifications
Detailed Description
Enhance your electrical connections with this durable Ring Terminal. Designed for 16-12 AWG wire, it features a 5/16" stud size for secure attachment. The heavy-duty construction, combined with nylon insulation, ensures reliable performance in demanding environments. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, this terminal is suitable for a wide range of applications. Made of copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. The insulation grip sleeve and ROHS compliance further guarantee safety and quality.Upgrade your wiring projects with this essential connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

