| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN12-6HDR-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 13 mm, .51 in |
| Wire Insulation Diameter: | .23 in, 5.8 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPN12-6HDR-2K |
PN12-6HDR-2K
Specifications
Detailed Description
Enhance your electrical connections with our Heavy Duty Ring Terminal. Designed for durability and reliability, this terminal features a nylon insulation with a metal insulation grip sleeve, ensuring secure attachment. Suitable for 16 to 12 AWG wires with a stock size of .05 and #6 stud, it offers a wide range of compatibility. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees safe performance in various applications. Constructed with copper and insulated with nylon, it combines strength and efficiency. The barrel length of .51 inches (13mm) and wire insulation diameter of 5.8mm (.23 inches) provide easy installation. The tin-plated finish adds corrosion resistance, making it ideal for industrial use. ROHS compliant, this ring terminal meets high-quality standards for your peace of mind. Upgrade your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN14-6R-3K | Ring Terminal, nylon insulated, metal sleeve, 16 “ 14 AWG, #6 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 08/12/2019 | PAN-PCN-20190812 - Release from product & inventory hold. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||


