PN12-8HDR-L

Heilind Number:PANPN12-8HDR-L
Manufacturer:Panduit
Manufacturer Number:PN12-8HDR-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal 16-12 AWG, #8 stud size, heavy duty, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN12-8HDR-L
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:13.5 mm, .53 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN12-8HDR-L

Detailed Description

Enhance your electrical connections with our Ring Terminal designed for 16-12 AWG wires, featuring a sturdy #8 stud size for secure attachment. Crafted with heavy-duty copper and insulated with durable nylon, this terminal ensures reliable performance in a variety of applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V, it guarantees safety and efficiency. The tin-plated finish adds to its longevity, while the insulated barrel with a grip sleeve design offers ease of installation. RoHS compliant, this Ring Terminal is the perfect choice for your crimping needs.