| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-10F-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 22.1 mm, .87 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN14-10F-C |
PN14-10F-C
Specifications
Detailed Description
Enhance your electrical connections with our durable Fork Terminal, designed for 18-14 AWG wires and #10 stud sizes. This essential component is nylon insulated, ensuring reliable performance up to 105°C (221°F). Crafted from high-quality copper with a tin-plated finish, it guarantees superior conductivity and corrosion resistance. The grip sleeve barrel type provides a secure fit, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for various applications, this standard fork terminal is a must-have for any project requiring efficient wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN14-10F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #10 stud size, bulk package. | ![]() |
| Panduit PN14-10FN-C | Fork Terminal, nylon insulated, 18- 14 AWG, #10 stud size, narrow tongue, standard package. | ![]() |


