PN14-10RX-C

Heilind Number:PANPN14-10RX-C
Manufacturer:Panduit
Manufacturer Number:PN14-10RX-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, #10 stud size, nylon insulated, expanded insulation for large wire O.D.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-10RX-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:11.9 mm, .47 in
Wire Insulation Diameter:.2 in, 5.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU:PANPN14-10RX-C

Detailed Description

Enhance your electrical connections with our high-quality Ring Terminal. Designed for 16 - 14 AWG wires with a #10 stud size, this terminal features durable copper construction with a tin-plated finish for reliable conductivity. The nylon insulation provides added safety, with expanded insulation to accommodate larger wire diameters. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it ensures optimal performance in various applications. The Insulation Grip Sleeve barrel type offers secure attachment, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your crimping setup with this essential connector.