PN14-14F-C

Heilind Number:PANPN14-14F-C
Manufacturer:Panduit
Manufacturer Number:PN14-14F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 18- 14 AWG, 1/4 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-14F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.02 in, 25.9 mm
Stud Size:1/4"
Stud Hole Size:1/4 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN14-14F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for reliable performance. This insulated terminal accommodates 18-14 AWG wire sizes, with a 1/4" stud hole for secure attachment. Crafted from durable copper with a nylon insulation coating, it ensures long-lasting durability. The tin-plated finish adds corrosion resistance, making it suitable for a wide range of applications. With a maximum operating temperature of 105°C, it guarantees optimal performance even in high-temperature environments. Trust in the quality of our Crimp Spade Terminals for efficient and secure wire connections.ROHS compliant.