| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-6F-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 20.1 mm, .79 in |
| Stud Size: | #6 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN14-6F-C |
PN14-6F-C
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for seamless crimping onto wires ranging from 18 to 14 AWG. The nylon insulation ensures safety and durability, while the copper construction guarantees reliable conductivity. With a #6 stud size and grip sleeve barrel type, it's suitable for various applications. Tin-plated for corrosion resistance, this terminal has a maximum operating temperature of 105°C (221°F). Compliant with RoHS regulations, it's a conscientious choice for your projects. Upgrade your toolkit with this essential component for efficient and secure wire terminations.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit HSTT09-48-Q | Panduit Thin-wall Heat Shrink Tubing shrinks around wires, connectors, joints and terminals when heated to protect against abrasion, fire and chemicals. Cross-link Polyolefin, 0.09D x 3.94™L (2.4mm x 1.2m), Black, 25pc. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN14-6F-M | Fork Terminal, nylon insulated, 16- 14 AWG, #6 stud size, bulk package. | ![]() |
| Panduit PN18-6LF-C | Locking Fork Terminal, nylon insulated, 22 - 18 AWG, #6 stud size, standard package. | ![]() |


