| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-6RX-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 11.9 mm, .47 in |
| Wire Insulation Diameter: | .2 in, 5.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal |
| SKU: | PANPN14-6RX-C |
PN14-6RX-C
Specifications
Detailed Description
Enhance your wire connections with our durable Ring Terminal. Designed for 16-14 AWG wires with a #6 stud size, it features nylon insulation with expanded coverage for accommodating larger wire O.D. The maximum operating temperature of 105°C ensures reliable performance, while its 600V voltage rating guarantees safe usage. Crafted with copper and tin-plated for added durability, this terminal is RoHS compliant, making it an environmentally friendly choice. Its insulation grip sleeve and .47-inch barrel length offer secure and efficient crimping, perfect for various applications in the electrical and electronics industries. Upgrade your wire terminations with this high-quality product.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

