PN14-8F-C

Heilind Number:PANPN14-8F-C
Manufacturer:Panduit
Manufacturer Number:PN14-8F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 18- 14 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:21.6 mm, .85 in
Stud Size:#8
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN14-8F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for 18-14 AWG wire sizes and a #8 stud. This durable copper terminal is nylon insulated for added safety and has a maximum operating temperature of 105°C (221°F). With a grip sleeve barrel and tin-plated finish, it ensures secure and efficient crimping. Perfect for various applications, this standard package includes essentials for professional electrical work. Rest assured, it complies with RoHS standards for environmentally-friendly practices. Upgrade your toolkit with this essential component for reliable connections.