PN14-8FF-C

Heilind Number:PANPN14-8FF-C
Manufacturer:Panduit
Manufacturer Number:PN14-8FF-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Flanged Fork Terminal, nylon insulated, 18 - 14 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN14-8FF-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.86 in, 21.8 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:18 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Flanged Fork
SKU:PANPN14-8FF-C

Detailed Description

Enhance your electrical connections with our Flanged Fork Terminal, designed for 18-14 AWG wires and #8 stud sizes. Crafted with durable copper and insulated with nylon, this terminal ensures reliable performance in temperatures up to 105°C (221°F). Its grip sleeve barrel offers secure crimping, while the tin-plated finish guarantees long-lasting protection against corrosion. RoHS compliant, this terminal is an essential component for various applications in the automotive, industrial, and electronic sectors. Upgrade your wiring systems with this high-quality connector.