| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN14-8LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .92 in, 23.4 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 18 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN14-8LF-C |
PN14-8LF-C
Specifications
Detailed Description
Introducing our Locking Fork Terminal, a must-have for secure and efficient wire connections. Designed for 18-14 AWG wires with a #8 stud size, this terminal guarantees a snug fit for optimal performance. Its durable copper construction with tin-plated finish ensures long-lasting durability, while the nylon insulation provides added safety. With a maximum operating temperature of 105°C (221°F), it's suitable for a wide range of applications. The beveled barrel design allows for easy and reliable crimping, making installation a breeze. RoHS compliant and meticulously crafted, this terminal is a reliable solution for all your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

