| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-10F-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 21.8 mm, .86 in |
| Stud Size: | #10 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN18-10F-3K |
PN18-10F-3K
Specifications
Detailed Description
Enhance your wire connections with our Fork Terminal, designed for 22-18 AWG wires and #10 studs. Its durable copper construction with a tin-plated finish ensures reliable performance, while the nylon insulation and metal grip sleeve guarantee safety and longevity. With a maximum operating temperature of 105°C (221°F), this terminal is ideal for various industrial and automotive applications. RoHS compliant and meticulously crafted, it meets the highest standards for quality and environmental responsibility. Upgrade to our Fork Terminal for efficient and secure wire termination.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit BS18-M | Butt Splice, non-insulated, 22 “ 18 AWG wire range, bulk package. | ![]() |
| Panduit D18-250-M | The vibration resistant make disconnect in metallic brass helps overcome the failures caused by high vibration. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 12-10 AWG (4.0-6.0 mm²). It is 0.72" (18.3 mm) long and 0.25" (6.4 mm) wide. The disconnect is non-insulated, is nickel-plated, has a standard barrel configuration and a brazed seam barrel. It comes in a boxes of 50. | ![]() |
| Panduit DNF14-188FIB-3K | The vibration resistant female is made of brass and is tin-plated. It is fully insulated in a blue, standard receptacle housing. It has a tab size of 0.187 x 0.020" (4.8 x 0.5 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.78" (19.8 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
| Panduit DV18-250B-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is barrel insulated in red vinyl housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 22-18 AWG (0.5-1.0 mm²). It is 0.83" (21.1 mm) long and 0.29" (7.4 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000. | ![]() |
| Panduit P18-8R-C | Ring Terminal, 22 “ 16 AWG, #8 stud size, non-insulated, standard package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PV14-6FN-M | Fork Terminal, vinyl insulated, funnel entry, 16- 14 AWG, #6 stud size, narrow tongue, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


