| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-10F-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .86 in, 21.8 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN18-10F-M |
PN18-10F-M
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal accommodates 22-18 AWG wires with ease, providing a secure crimp onto #10 stud sizes. Each unit is meticulously crafted from high-quality copper, with a durable tin-plated finish for longevity. Its grip sleeve barrel type ensures a reliable connection, while the RoHS-compliant design guarantees environmental responsibility. With a maximum operating temperature of 105°C (221°F), this terminal is perfect for various applications. Upgrade your setup with this essential component for seamless connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

