| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-10FF-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .86 in, 21.8 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 16 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPN18-10FF-M |
PN18-10FF-M
Specifications
Detailed Description
Enhance your electrical connections with our Flanged Fork Terminal, designed for optimal performance. Insulated with durable nylon, it accommodates wire sizes ranging from 22 to 16 AWG, ensuring a secure fit. The #10 stud size and grip sleeve barrel type offer convenience during installation. Crafted from high-quality copper and finished with tin plating, it guarantees reliable conductivity. With a maximum operating temperature of 105°C (221°F), it's suitable for various applications. RoHS compliant and available in bulk packaging, this terminal is a must-have for any wiring project. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

