| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-10FN-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .86 in, 21.8 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Narrow Fork |
| SKU: | PANPN18-10FN-C |
PN18-10FN-C
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal. Designed for efficiency and durability, this nylon-insulated terminal is suitable for 22-18 AWG wire sizes with a #10 stud. Featuring a narrow tongue for secure attachment, it ensures reliable conductivity in various applications. With a maximum operating temperature of 105°C (221°F) and a tin-plated finish, it guarantees long-lasting performance. Made of high-quality copper with nylon insulation, it meets RoHS compliance standards. Perfect for professional or DIY projects, this fork terminal is a must-have for your connector toolkit.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

