| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-10LF-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .89 in, 22.6 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN18-10LF-M |
PN18-10LF-M
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminals. These nylon-insulated terminals are designed for 22-18 AWG wires, fitting #10 studs with ease. With a maximum operating temperature of 105°C, they ensure reliable performance in various environments. The copper construction with tin plating offers durability and conductivity, while the beveled barrel design facilitates efficient crimping. RoHS compliant and supplied in bulk packaging, these terminals are a must-have for any professional or DIY project requiring secure and long-lasting wire connections. Upgrade your toolkit with our high-quality Crimp Spade Terminals today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

