| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-10LFN-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .91 in, 23.1 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork Narrow |
| SKU: | PANPN18-10LFN-C |
PN18-10LFN-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal. Designed for 22-18 AWG wires and a #10 stud size, this terminal features a narrow tongue for secure attachment. The copper construction with tin-plated finish ensures durability and conductivity, while the nylon insulation provides safety up to 105°C (221°F). With a beveled barrel design, it guarantees a reliable crimp connection. Perfect for a wide range of applications, this RoHS-compliant terminal is a must-have in your toolkit for efficient and quality wire terminations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

