| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-14F-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.03 in, 26.2 mm |
| Stud Size: | 1/4" |
| Stud Hole Size: | 1/4 in, 6.4 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN18-14F-C |
PN18-14F-C
Specifications
Detailed Description
Upgrade your electrical connections with our Fork Terminal, a reliable solution for 22-18 AWG wires. This nylon-insulated terminal features a 1/4" stud size and is crafted from durable copper with a tin-plated finish for enhanced conductivity. With a maximum operating temperature of 105°C (221°F), it guarantees optimal performance even in demanding environments. The grip sleeve barrel type ensures a secure connection, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in this standard fork terminal for efficient and safe wire termination.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

