PN18-4R-C

Heilind Number:PANPN18-4R-C
Manufacturer:Panduit
Manufacturer Number:PN18-4R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 18 AWG, #4 stud size, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-4R-C
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal on Reel
SKU:PANPN18-4R-C

Detailed Description

Enhance your electrical connections with our Ring Terminal for 22-18 AWG wires, featuring a #4 stud size and durable copper construction. Designed for reliable performance, this terminal is nylon insulated for added safety and is RoHS compliant. With a voltage rating of 600 kV, it's perfect for various applications. The tin-plated finish ensures corrosion resistance, while the Insulation Grip Sleeve barrel type provides secure connectivity. Conveniently packaged on a reel, it's ideal for bulk installations. Trust in this high-quality component for efficient wire termination in your projects.