| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-4RN-C |
| Voltage: | 600 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal on Reel |
| Part Aliases: | MS25036-148 |
| SKU: | PANPN18-4RN-C |
PN18-4RN-C
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 22-18 AWG wire and featuring a #4 stud size for secure attachment. The narrow tongue and nylon insulation ensure a reliable and durable fit, while the tin-plated finish offers corrosion resistance. With a voltage rating of 600 kV, this terminal is suitable for a variety of applications. Each standard package includes this high-quality copper terminal, making it a convenient choice for your project. ROHS compliant for environmentally friendly construction.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-M | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PLT1M-M | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, nylon 6.6, natural, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |


