PN18-56R-C

Heilind Number:PANPN18-56R-C
Manufacturer:Panduit
Manufacturer Number:PN18-56R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 22 “ 18 AWG, 5/16" stud size, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-56R-C
Voltage:600 kV
Material:Copper
Insulation Material:Nylon
Wire Insulation Diameter:.15 in, 3.7 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal on Reel
Part Aliases:MS25036-104
SKU:PANPN18-56R-C

Detailed Description

Easily secure and terminate wires with our Ring Terminal, designed for efficient connectivity in electrical applications. Suitable for 22-18 AWG wires with a 5/16" stud size, this terminal is nylon insulated for added safety and durability. With a voltage rating of 600 kV, it ensures reliable performance in various settings. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. Featuring an Insulation Grip Sleeve barrel type, it provides a secure and stable connection. RoHS compliant, this terminal is environmentally friendly, making it a responsible choice for your projects. Perfect for use in a wide range of industries, it comes in a standard package for convenience. Trust in the quality and performance of this essential connector for your wiring needs.