PN18-6F-C

Heilind Number:PANPN18-6F-C
Manufacturer:Panduit
Manufacturer Number:PN18-6F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 22- 18 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-6F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.78 in, 19.8 mm
Stud Size:#6_1
Stud Hole Size:1/7 in, 3.5 in
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN18-6F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, perfect for 22-18 AWG wires. Designed for secure attachment to #6 studs, this essential component boasts a durable copper construction with a tin-plated finish for long-lasting performance. Its nylon insulation offers added safety, with a maximum operating temperature of 105°C (221°F). Measuring at .78 inches in overall length, it's suitable for various applications. ROHS compliant and packaged for convenience, our Fork Terminal is a must-have for professionals in the field.