| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-6FF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .8 in, 20.3 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPN18-6FF-3K |
PN18-6FF-3K
Specifications
Detailed Description
Enhance your wire connections with our Flanged Fork Terminal, designed for secure and efficient crimping. Crafted with a durable copper body, it features a nylon insulation for added safety. The metal insulation grip sleeve ensures a reliable connection, suitable for 22-18 AWG wires with a #6 stud size. With a maximum operating temperature of 105°C (221°F), it guarantees performance in various environments. The tin-plated finish not only provides corrosion resistance but also ensures easy identification. Perfect for professional or DIY projects, this terminal is RoHS compliant, offering peace of mind for environmentally-conscious users. Elevate your wire termination process with this high-quality connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

