| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-6LF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .82 in, 20.8 mm |
| Stud Size: | M3.5 |
| Stud Hole Size: | 1/7 in, 3.5 in |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN18-6LF-3K |
PN18-6LF-3K
Specifications
Detailed Description
Easily secure your electrical connections with our Locking Fork Terminal. This durable terminal features nylon insulation and a metal insulation grip sleeve, ensuring reliable performance for 22 to 18 AWG wires. With a #6 stud size and M3.5 stud hole, it's compatible with various applications. The tin-plated finish provides corrosion resistance, while the RoHS compliance guarantees environmentally-friendly manufacturing. Trust in this copper terminal for efficient and safe wire terminations in any project.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

