| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-6R-C |
| Voltage: | 600 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Ring Terminal on Reel |
| Part Aliases: | MS25036-102 |
| SKU: | PANPN18-6R-C |
PN18-6R-C
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for reliable performance. Suitable for 22-18 AWG wires with a #6 stud size, this terminal features durable copper construction with tin-plated finish for corrosion resistance. The nylon insulation ensures safe operation, with a wire insulation diameter of 3.7mm (.15 in). Its barrel type design with Insulation Grip Sleeve guarantees a secure fit. RoHS compliant and rated for 600kV, this terminal is ideal for various applications. Available in a standard package, it's convenient for all your wiring needs. Upgrade your connections with this high-quality Ring Terminal.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit P14-10R-M | Ring Terminal, 18 “ 14 AWG, #10 stud size, non-insulated, bulk package. | ![]() |
| Panduit PN18-6R-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-6RN-M | Ring Terminal, 22 “ 18 AWG, #6 stud size, narrow tongue, nylon insulated, bulk package. | ![]() |


