| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-8F-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .84 in, 21.3 mm |
| Stud Size: | M4 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPN18-8F-3K |
PN18-8F-3K
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal features a metal insulation grip sleeve, ensuring secure attachment for 22-18 AWG wires to #8 studs. Crafted from durable copper with a tin-plated finish, it guarantees reliable conductivity while withstanding temperatures up to 105°C (221°F). The M4 stud size and 4.2mm stud hole accommodate various applications, making it a versatile choice for professional and DIY projects. Compliant with RoHS standards, this Fork Terminal offers peace of mind in terms of environmental responsibility. Elevate your wiring tasks with this essential component, part of our Crimp Spade Terminals range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1M-XMR | Reel-Fed cable tie for PAT1M system, miniature cross section, 4.0 (102mm) length, nylon 6.6, natural. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


