PN18-8F-C

Heilind Number:PANPN18-8F-C
Manufacturer:Panduit
Manufacturer Number:PN18-8F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 22- 18 AWG, #8 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN18-8F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.85 in, 21.6 mm
Stud Size:#8_1
Stud Hole Size:4/25 in, 4.2 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:18 AWG
Minimum Wire Size:22 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN18-8F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal. Designed for secure and efficient crimping, this terminal features a #8 stud size and is suitable for 22-18 AWG wire. The nylon insulation provides added safety, with a maximum operating temperature of 105°C (221°F). Made of copper with a durable tin-plated finish, it ensures reliable conductivity. With an overall length of .85 inches and a grip sleeve barrel type, it offers easy installation. RoHS compliant and packaged for convenience, it's an essential component for any wiring project. Elevate your connections with this high-quality Crimp Spade Terminal.