| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-8FF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .88 in, 22.4 mm |
| Stud Size: | #8_1 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 16 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Grip Sleeve |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPN18-8FF-C |
PN18-8FF-C
Specifications
Detailed Description
Enhance your electrical connections with our Flanged Fork Terminal. Designed for efficiency, this terminal features nylon insulation and is suitable for 22-16 AWG wires with a #8 stud size. Its durable copper construction, paired with a tin-plated finish, ensures reliable performance. With a maximum operating temperature of 105°C, it guarantees safety in various applications. The grip sleeve barrel type offers secure wire attachment, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your connectivity with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||

