| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-8LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 22.6 mm, .89 in |
| Stud Size: | #8 |
| Stud Hole Size: | 4/25 in, 4.2 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 18 AWG |
| Minimum Wire Size: | 22 AWG |
| Barrel Type: | Beveled |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPN18-8LF-C |
PN18-8LF-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, designed for reliable performance in a variety of applications. This terminal features nylon insulation and is suitable for 22 to 18 AWG wires, with a #8 stud size for secure attachment. Crafted from durable copper with a tin-plated finish, it ensures lasting conductivity and corrosion resistance. The beveled barrel design facilitates easy installation, while the locking fork type guarantees a snug fit. With a maximum operating temperature of 105°C (221°F), it meets high standards of safety and performance. Trust in the quality of our Crimp Spade Terminals for efficient and secure wire termination. This product is also RoHS compliant, making it an environmentally friendly choice. Upgrade your connectivity solutions with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||

