| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PN18-8R-C |
| Voltage: | 600 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Wire Insulation Diameter: | .15 in, 3.7 mm |
| Barrel Type: | Narrow Tongue, Insulation Grip Sleeve |
| Finish: | Tin Plated |
| Product Type: | Loose Piece Ring Terminal |
| Part Aliases: | MS25036-149 |
| SKU: | PANPN18-8R-C |
PN18-8R-C
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 22-18 AWG wires with a #8 stud size. Featuring durable copper construction with a tin-plated finish, it ensures optimal conductivity and corrosion resistance. The nylon insulation provides added safety, with a narrow tongue barrel design for easy installation. RoHS compliant and suitable for voltages up to 600 kV, this terminal is a reliable choice for a variety of applications. Each package contains loose pieces for convenient use. Elevate your crimping experience with this high-quality connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT1.5I-C0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, standard package. | ![]() |
| Panduit PLT1.5I-M0 | Pan-Ty® locking tie, intermediate cross section, 5.6 (142mm) length, weather resistant nylon 6.6, black, bulk package. | ![]() |
| Panduit PN18-14R-M | Ring Terminal, 22 “ 18 AWG, 1/4" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PN18-8R-M | Ring Terminal, 22 “ 18 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| Panduit S100X150VA1Y | The thermal transfer self-laminating adhesive label is made of vinyl and is supplied on a roll with 4 labels per row. The label has a white colored print-on area 0.5" (12.7 mm) high for Category 5e UTP , Category 6 UTP, Category 6e, UTP, Category 5e FTP and 10 - 6 AWG, and a clear overlaminate. It is 1.0" wide and 1.5" long (25.4 x 38.1 mm) with a 1.0" (25.4 mm) core. It comes in packages of 2500. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/22/2022 | PAN-PCN-20220822-2 - Cosmetic Change. Panduit will be moving the UL required markings from the bottom to the top of the terminal tongue on our #8 stud size Loose Piece and ReelSmartTM terminals. There will also be an addition of a "8" to help differentiate #8 sized terminals from closely sized #6 and #10 sizes which may help avoid misinstallation and improve convenience for installers and quality inspectors. This is expected to be a running change over the course of several months as this is cosmetic only, and will not affect the performance of the product. | Download | |||


