PN22-4F-M

Heilind Number:PANPN22-4F-M
Manufacturer:Panduit
Manufacturer Number:PN22-4F-M
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, 26- 22 AWG, #4 stud size, bulk package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN22-4F-M
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:17 mm, .67 in
Stud Size:#4
Stud Hole Size:14/125 in, 2.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:22 AWG
Minimum Wire Size:26 AWG
Barrel Type:Grip Sleeve
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPN22-4F-M

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for optimal performance. Featuring nylon insulation for safety and durability, this terminal is suitable for 26-22 AWG wires with a #4 stud size. Its copper construction and tin-plated finish ensure reliable conductivity, while the grip sleeve barrel type guarantees a secure fit. With a maximum operating temperature of 105°C (221°F), this terminal is perfect for a variety of applications. RoHS compliant and available in bulk packaging, it's an essential component for any project requiring dependable crimp spade terminals. Elevate your connections with this standard fork terminal.