| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-10LF-L |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF10-10LF-L |
PNF10-10LF-L
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, designed for secure and efficient wire termination. This terminal features nylon insulation for added safety, a funnel entry for easy wire insertion, and a durable copper construction with a tin-plated finish. With a #10 stud size and compatibility with 12-10 AWG wires, it's perfect for a variety of applications. Its locking fork design ensures a reliable connection, while its RoHS compliance guarantees environmentally-friendly use. Trust in the quality of our Crimp Spade Terminals for your connectivity needs.

