PNF10-14F-L

Heilind Number:PANPNF10-14F-L
Manufacturer:Panduit
Manufacturer Number:PNF10-14F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, funnel entry, 12- 10 AWG, 1/4 stud size.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-14F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.15 in, 29.2 mm
Stud Size:M6
Stud Hole Size:1/4 in, 6.4 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF10-14F-L

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for optimal performance. This nylon-insulated terminal features a convenient funnel entry, making wire insertion a breeze. Suitable for 12-10 AWG wires with a 1/4 stud size, it ensures a secure and reliable connection. Constructed from high-quality copper with a durable tin-plated finish, it offers excellent conductivity and corrosion resistance. With a maximum operating temperature of 105°C (221°F), it's perfect for a wide range of applications. RoHS compliant and meticulously crafted, it's a must-have in any electrical toolkit. Elevate your crimping experience with this essential connector.