| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-6F-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.01 in, 25.7 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 6/25 in, 6.1 mm |
| Outside Diameter: | .23 in, 5.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPNF10-6F-2K |
PNF10-6F-2K
Specifications
Detailed Description
Enhance your wire termination process with our Fork Terminal. Designed for efficiency and durability, this terminal features a nylon insulation with a convenient funnel entry. The metal insulation grip sleeve ensures secure connectivity, accommodating 12 to 10 AWG wires with a #6 stud size. With a maximum operating temperature of 105°C (221°F), it guarantees reliability in various applications. Crafted from high-quality copper with a tin-plated finish, it offers excellent conductivity and corrosion resistance. ROHS compliant and suitable for a range of wire sizes, this terminal is a must-have for any professional or DIY project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit LCA250-12-X | One-hole, standard barrel with window lug, 250 kcmil cable, 1/2 stud hole. | ![]() |
| Panduit PV18-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #8 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/28/2022 | PAN-OBS-20220809-1 - End Of Life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. For further help understanding these changes or Panduit's total product offerings, please reach out to your local sales representative, or contact our customer service team. | Download | |||
| 11/28/2022 | PAN-OBS-20220822-1 - End of life some with replacements. Panduit has made the decision to obsolete select Pan-TermTM and ReelSmartTM terminal profiles and/or packaging options. For further details, please refer to the "Part Numbers" tab below. LTB 11/28/22 | Download | |||
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||


