| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-6F-D |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.01 in, 25.7 mm |
| Stud Size: | #6 |
| Stud Hole Size: | 4.1 mm, 4/25 in |
| Outside Diameter: | .23 in, 5.8 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPNF10-6F-D |
PNF10-6F-D
Specifications
Detailed Description
Enhance your electrical connections with our Fork Terminal. Designed for optimal performance, this nylon insulated terminal features a convenient funnel entry for easy wire insertion. Suitable for 12-10 AWG wires and #6 stud sizes, it ensures a secure and reliable connection. With a maximum operating temperature of 105°C (221°F) and a durable copper construction with tin plating, it guarantees long-lasting functionality even in demanding environments. Perfect for various applications, this terminal is RoHS compliant and comes in a bulk package for convenience. Upgrade your wiring setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/22/2021 | PAN-OBS-20210222 - Discontinuance. Discontinuation of some Panduit products. Some parts have suggested replacements please see PCN for this info. LTB 5/31/21 | Download | |||

