PNF10-6F-L

Heilind Number:PANPNF10-6F-L
Manufacturer:Panduit
Manufacturer Number:PNF10-6F-L
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, funnel entry, 12- 10 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF10-6F-L
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:1.01 in, 25.7 mm
Stud Size:#6_1
Stud Hole Size:4/25 in, 4.1 mm
Outside Diameter:.23 in, 5.8 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:10 AWG
Minimum Wire Size:12 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF10-6F-L

Detailed Description

Enhance your electrical connections with these high-quality Fork Terminals. Designed for easy installation, they feature a funnel entry and are nylon insulated for added safety. With a stud size of #6 and compatibility with 12-10 AWG wires, these terminals offer reliable performance. Made of copper with a tin-plated finish, they ensure durability and efficient conductivity. Meeting RoHS compliance standards, they are a responsible choice for your projects. Perfect for a variety of applications, these Fork Terminals are a must-have for any toolkit.