| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-6LF-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.02 in, 25.9 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 7/50 in, 3.6 in |
| Outside Diameter: | .23 in, 5.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF10-6LF-2K |
PNF10-6LF-2K
Specifications
Detailed Description
Enhance wire connections with our Locking Fork Terminal, designed for secure and efficient crimping. Featuring a nylon insulation sleeve and metal insulation grip, this terminal ensures reliable performance in a range of environments. With a funnel entry and a #6 stud size, it accommodates 12-10 AWG wires with ease. Its durable copper construction, tin-plated finish, and RoHS compliance guarantee both conductivity and environmental responsibility. Perfect for a variety of applications, this terminal is a must-have for any electrical project.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PLT2S-M | Pan-Ty® locking tie, standard cross section, 7.4 (188mm) length, nylon 6.6, natural, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||


