| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF10-8LF-2K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 1.05 in, 26.7 mm |
| Stud Size: | #8 |
| Stud Hole Size: | 4.1 mm, 4/25 in |
| Outside Diameter: | .23 in, 5.7 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 10 AWG |
| Minimum Wire Size: | 12 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF10-8LF-2K |
PNF10-8LF-2K
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, featuring durable copper construction and a nylon insulation for added safety. Designed for 12-10 AWG wires with a #8 stud size, this terminal ensures a secure and efficient fit. Its funnel entry and metal insulation grip sleeve make installation a breeze, while the tin-plated finish guarantees excellent conductivity. With a maximum operating temperature of 105 °C, it's perfect for various applications. Trust in the quality of our Crimp Spade Terminals for all your connectivity needs. ROHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PN18-56R-M | Ring Terminal, 22 “ 18 AWG, 5/16" stud size, nylon insulated, bulk package. | ![]() |
| Panduit PNF10-10R-2K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 12 “ 10 AWG, #10 stud size. | ![]() |
| Panduit PNF10-8LF-D | Locking Fork Terminal, nylon insulated, funnel entry, 12-10 AWG, #8 stud size, bulk package. | ![]() |
| Panduit PNF18-10R-3K | Ring Terminal, nylon insulated, funnel entry, metal sleeve, 22 “ 18 AWG, #10 stud size. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||
| 11/20/2018 | PAN20181120 - Production and Inventory Hold. Panduit has put certain Reel Smart products on a production and inventory hold. We have experienced issues with certain production equipment resulting in a period of downtime. | Download | |||


