| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-10FF-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .87 in, 22.1 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 5 mm |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Flanged Fork |
| SKU: | PANPNF14-10FF-3K |
PNF14-10FF-3K
Specifications
Detailed Description
Enhance your wire connections with our Flanged Fork Terminal, featuring nylon insulation for added safety and a convenient funnel entry design. Crafted from durable copper with a tin-plated finish, it ensures reliable performance in temperatures up to 105°C (221°F). Suitable for 16-14 AWG wires, this terminal boasts a #10 stud size and measures .87 inches in length. Its metal insulation grip sleeve guarantees secure installation, making it a must-have for various electrical applications. RoHS compliant for environmental responsibility, it's a versatile and essential component for your wiring projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||

