| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-10LF-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .93 in, 23.6 mm |
| Stud Size: | #10_1 |
| Stud Hole Size: | 1/5 in, 4.8 mm |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF14-10LF-C |
PNF14-10LF-C
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminal, a reliable solution for 18-14 AWG wires. Featuring a nylon insulated design with a convenient funnel entry, this terminal ensures secure and efficient installations on #10 stud sizes. Crafted from high-quality copper with a durable tin-plated finish, it guarantees long-lasting performance even in demanding environments. RoHS compliant and capable of handling temperatures up to 105°C (221°F), it meets stringent industry standards for safety and reliability. Perfect for a wide range of applications, this terminal is a must-have for any professional electrician or DIY enthusiast. Upgrade your toolkit today and experience the difference in quality and convenience.

