PNF14-10R-C

Heilind Number:PANPNF14-10R-C
Manufacturer:Panduit
Manufacturer Number:PNF14-10R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal 16 “ 14 AWG, #10 stud size, funnel entry, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-10R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Outside Diameter:.29 in, 7.4 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:10.8 mm, .43 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-108
SKU:PANPNF14-10R-C

Detailed Description

Enhance your electrical connections with our durable Ring Terminal for 16-14 AWG wires. Designed for #10 stud size compatibility, this terminal features a convenient funnel entry for easy installation. Made with high-quality copper and insulated with nylon, it ensures reliable performance in various applications. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 600V (.6 kV), it guarantees safety and efficiency. The insulation grip sleeve and tinned finish provide added protection against corrosion, making it a must-have for your crimp terminal needs. ROHS compliant and conveniently packaged, it's the perfect solution for professionals and DIY enthusiasts alike. Upgrade your connectivity with this essential component.