| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-14R-C |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 600 V, .6 kV |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | 13.5 mm, .53 in |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-154 |
| SKU: | PANPNF14-14R-C |
PNF14-14R-C
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal, designed for 16 - 14 AWG wire sizes and featuring a 1/4" stud for secure attachment. The funnel entry simplifies installation, while nylon insulation ensures safety and durability. With a maximum operating temperature of 105°C and voltage rating of 600V, this terminal is suitable for various applications. Constructed with copper and nylon materials, it offers reliable performance, while the tinned finish provides corrosion resistance. RoHS compliant and packaged for convenience, this Ring Terminal is a must-have for professionals in the field.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PV22-10R-MYY | Pan-Term® PV22-10R-MYY Loose Piece Ring Terminal | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||


