| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-4R-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Voltage: | 1000 V, 1 kV |
| Outside Diameter: | .18 in, 4.6 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Barrel Length: | .39 in, 9.9 mm |
| Wire Insulation Diameter: | .16 in, 4.1 mm |
| Barrel Type: | Insulation Grip Sleeve |
| Finish: | Tinned |
| Product Type: | Ring Terminal |
| Part Aliases: | MS25036-152 |
| SKU: | PANPNF14-4R-M |
PNF14-4R-M
Specifications
Detailed Description
Enhance your electrical connections with our Ring Terminal for 16 - 14 AWG wires. Designed for a #4 stud size, this terminal features a convenient funnel entry for easy installation. The nylon insulation ensures safety and reliability, with a maximum operating temperature of 105 °C (221 °F) and a voltage rating of 1000 V (1 kV). Crafted from high-quality copper with a tinned finish, it guarantees efficient conductivity. The barrel length of 0.39 inches (9.9 mm) and insulation grip sleeve make it suitable for various applications. Rest assured, this RoHS-compliant terminal meets all safety standards. Upgrade your electrical projects with this durable and versatile component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit PNF14-6R-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, funnel entry, nylon insulated, bulk package. | ![]() |
| Panduit PNF14-6RN-M | Ring Terminal, 16 “ 14 AWG, #6 stud size, narrow tongue, funnel entry, nylon insulated, bulk package. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/18/2025 | PAN-PCN-20250806-2 - Removal of Mil-Spec Class 2. Effective August 18, 2025, Panduit will no longer support or maintain compliance with the Mil-Spec Class 2 classification for any products previously designated under this specification. As a result, all affected part numbers that were once qualified under Class 2 will no longer carry this classification moving forward. This decision follows a governing bodies shift away from the current method for approving Mil-Spec Class 2 terminals. In alignment with this transition, and to streamline our product offering and testing protocols, Panduit will sunset support for this classification. A new standard for Class 2 is being developed by the governing bodies. Panduit will evaluate requirements for meeting the updated standard after completion by the governing bodies. Class 1 tools and terminations remain unchanged. | Download | |||


