| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-6F-3K |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | 19.8 mm, .78 in |
| Stud Size: | #6 |
| Stud Hole Size: | 3/20 in, 3.8 in |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Standard |
| SKU: | PANPNF14-6F-3K |
PNF14-6F-3K
Specifications
Detailed Description
Enhance your electrical connections with this durable Fork Terminal. Designed for 16-14 AWG wire range and a #6 stud size, this terminal offers reliable performance in various applications. The funnel entry and metal insulation grip sleeve ensure easy installation and secure attachment. Made of high-quality copper with a tin-plated finish, it guarantees efficient conductivity and corrosion resistance. The nylon insulation provides added safety, while the RoHS compliance confirms its environmental sustainability. Trust in this standard fork terminal for a seamless connection every time.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit DNF14-250FIB-3K | The vibration resistant female disconnect is made of brass and is tin-plated. It is fully insulated in a blue, nylon housing. It has a tab size of 0.250 x 0.032" (6.3 x 0.8 mm) and supports a wire range of 16-14 AWG (1.5-2.5 mm²). It is 0.84" (21.3 mm) long and 0.35" (8.9 mm) wide. The disconnect has a funnel entry barrel configuration and a butted seam barrel. It comes in reels of 3000 pieces. | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2021 | PAN-PCN-20210623-1 - Temporary Packaging Change. Due to limited availability on select paper goods, Panduit is forced to change the packaging of our ReelSmart reels. Per the images below, we will be removing the white liner on each flange of the reel. We anticipate this to be a temporary change and to return back to normal in September. | Download | |||


