PNF14-6F-C

Heilind Number:PANPNF14-6F-C
Manufacturer:Panduit
Manufacturer Number:PNF14-6F-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Fork Terminal, nylon insulated, funnel entry, 16- 14 AWG, #6 stud size, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-6F-C
Maximum Operating Temperature:105 °C, 221 °F
Overall Length:.8 in, 20.3 mm
Stud Size:#6_1
Stud Hole Size:4/25 in, 4.1 mm
Outside Diameter:.16 in, 4.1 mm
Material:Copper
Insulation Material:Nylon
Maximum Wire Size:14 AWG
Minimum Wire Size:16 AWG
Barrel Type:Funnel
Finish:Tin Plated
Product:Crimp Spade Terminals
Fork Type:Standard
SKU:PANPNF14-6F-C

Detailed Description

Enhance your electrical connections with our Fork Terminal, designed for optimal performance. Featuring nylon insulation and a convenient funnel entry, it ensures secure attachment to wires ranging from 16-14 AWG. With a #6 stud size and durable copper construction, this terminal guarantees reliable conductivity. The tin-plated finish not only offers corrosion resistance but also adds to its longevity. Compliant with RoHS standards, it's a sustainable choice for your projects. Perfect for various applications, this Fork Terminal is a must-have in any toolkit.