| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit PNF14-6LF-M |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Length: | .87 in, 22.1 mm |
| Stud Size: | #6_1 |
| Stud Hole Size: | 7/50 in, 3.6 in |
| Outside Diameter: | .16 in, 4.1 mm |
| Material: | Copper |
| Insulation Material: | Nylon |
| Maximum Wire Size: | 14 AWG |
| Minimum Wire Size: | 16 AWG |
| Barrel Type: | Funnel |
| Finish: | Tin Plated |
| Product: | Crimp Spade Terminals |
| Fork Type: | Locking Fork |
| SKU: | PANPNF14-6LF-M |
PNF14-6LF-M
Specifications
Detailed Description
Enhance your electrical connections with our Locking Fork Terminals. These nylon-insulated terminals feature a convenient funnel entry design, making installation a breeze. Suitable for 18-14 AWG wires and #6 stud sizes, they ensure a secure and efficient connection. With a maximum operating temperature of 105°C (221°F), they are ideal for a wide range of applications. Crafted from high-quality copper with a tin-plated finish, these terminals offer durability and conductivity. Compliant with RoHS standards, they are a reliable choice for your projects. Upgrade your crimping setup with these essential connectors.

