PNF14-6R-C

Heilind Number:PANPNF14-6R-C
Manufacturer:Panduit
Manufacturer Number:PNF14-6R-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Ring Terminal, 16 “ 14 AWG, #6 stud size, funnel entry, nylon insulated, standard package.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PNF14-6R-C
Maximum Operating Temperature:105 °C, 221 °F
Voltage:1000 V, 1 kV
Outside Diameter:.24 in, 6.1 mm
Material:Copper
Insulation Material:Nylon
Barrel Length:11 mm, .44 in
Wire Insulation Diameter:.16 in, 4.1 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tinned
Product Type:Ring Terminal
Part Aliases:MS25036-107
SKU:PANPNF14-6R-C

Detailed Description

Enhance electrical connections with our Ring Terminal for 16 - 14 AWG wires, designed for #6 stud sizes. Featuring a convenient funnel entry and nylon insulation, it ensures secure and durable performance. With a maximum operating temperature of 105°C (221°F) and a voltage rating of 1000V (1kV), it's both reliable and safe for various applications. Crafted from copper with tinned finishing and a barrel length of 11mm (.44 in), it guarantees efficient conductivity. The insulation grip sleeve and RoHS compliance further attest to its quality and environmental responsibility. Perfect for professionals in need of high-quality connectors.